Altera5CSEBA5U23C7SN现场可编程门阵列
FPGA Cyclone® V SEFamily 85000Cells 1.1V 672-Pin UBGA Tray
| Compliant | |
| 3A991d. | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Cyclone® V SE | |
| 28nm | |
| 124 | |
| 128300 | |
| 1.1 | |
| Utilize Memory | |
| 85000 | |
| 174 (18x19) | |
| SRAM | |
| 3972 | |
| 2 | |
| 85000 | |
| 16 | |
| 6 | |
| Yes | |
| 87 | |
| Yes | |
| Yes | |
| 8 | |
| No | |
| Yes | |
| 7 | |
| LVPECL|LVDS | |
| LVTTL|LVCMOS | |
| DDR2 SDRAM|DDR3 SDRAM|LPDDR2 | |
| 1.07 | |
| 1.13 | |
| 1.2|1.25|1.35|1.5|1.8|2.5|3|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Cyclone | |
| Mounting | Surface Mount |
| Package Height | 1.3 mm |
| Package Width | 23 mm |
| Package Length | 23 mm |
| PCB changed | 672 |
| Standard Package Name | BGA |
| Supplier Package | UBGA |
| 672 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

