Altera5CSEBA5U19A7N现场可编程门阵列
FPGA Cyclone® V SEFamily 85000Cells 1.1V 484-Pin UFBGA Tray Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Cyclone® V SE | |
| 28nm | |
| 66 | |
| 128300 | |
| 1.1 | |
| Utilize Memory | |
| 85000 | |
| 174 (18x19) | |
| SRAM | |
| 3972 | |
| 2 | |
| 85000 | |
| 16 | |
| 6 | |
| Yes | |
| 87 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| 7 | |
| LVPECL|LVDS | |
| LVTTL|LVCMOS | |
| DDR3 SDRAM|LPDDR2|DDR2 SDRAM | |
| 1.07 | |
| 1.13 | |
| 1.2|1.25|1.35|1.5|1.8|2.5|3|3.3 | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| Cyclone | |
| Mounting | Surface Mount |
| Package Height | 1.35 |
| Package Width | 19 |
| Package Length | 19 |
| PCB changed | 484 |
| Standard Package Name | BGA |
| Supplier Package | UFBGA |
| 484 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

