Altera5CGXBC4C6F23C7N现场可编程门阵列
FPGA Cyclone® V GXFamily 50000Cells 1.1V 484-Pin FBGA Tray
| Compliant | |
| 3A991d. | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Cyclone® V GX | |
| 28nm | |
| 240 | |
| 75472 | |
| Utilize Memory | |
| 1.1 | |
| 50000 | |
| 140 (18x19) | |
| SRAM | |
| 2500 | |
| 250 | |
| 2 | |
| 50000 | |
| 16 | |
| 6 | |
| 6 | |
| 3.125 | |
| Yes | |
| 70 | |
| 2 | |
| Yes | |
| Yes | |
| 8 | |
| No | |
| Yes | |
| 7 | |
| LVPECL|LVDS | |
| LVTTL|LVCMOS | |
| DDR3 SDRAM|LPDDR2|DDR2 SDRAM | |
| 1.07 | |
| 1.13 | |
| 1.8|1.2|1.25|1.35|1.5|2.5|3|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Cyclone | |
| Mounting | Surface Mount |
| Package Height | 1.35 |
| Package Width | 23 |
| Package Length | 23 |
| PCB changed | 484 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 484 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

