| 欧盟RoHS指令 | Not Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | COMPONENTS |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Function | Line Receiver |
| Receiver Communication Type | RS-422|RS-423 |
| Interface Standards | EIA-422|RS-422|RS-423 |
| Data Transmission Topology | Multipoint |
| Number of Receivers | 4 |
| Receiver Signal Type | Differential |
| Number of Receivers per Line | 1 |
| Driving Mode | 3-State |
| Number of Receiver Enables | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Power Supply Type | Single |
| Minimum Single Supply Voltage (V) | 4.5 |
| Typical Single Supply Voltage (V) | 5 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Supplier Temperature Grade | Military |
| Isolation | No |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.88 |
| Package Width | 7.62(Max) |
| Package Length | 9.91(Max) |
| PCB changed | 16 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| Pin Count | 16 |
| Lead Shape | Flat |