Microchip Technology5962-8855301YALinear Regulators
Standard Regulator Pos 15V 3.3A 3-Pin(2+Tab) TO-3
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±1.5 | |
| Fixed | |
| 15 | |
| 3.3 | |
| 35 | |
| 2.5@1A | |
| 75mV | |
| 100mV | |
| 6 | |
| 35°C/W | |
| 3°C/W | |
| Current Limit|Excellent Line and Load Regulation|Safe Area Protection|Thermal Shutdown Protection | |
| -55 | |
| 125 | |
| Mounting | Through Hole |
| Package Height | 7.92 |
| Package Width | 26.42 |
| Package Length | 39.29 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3 |
| 3 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

