Microchip Technology5962-88553012ALinear Regulators
Standard Regulator Pos 15V 3.3A 20-Pin CLLCC
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±1.5 | |
| Fixed | |
| 15 | |
| 3.3 | |
| 35 | |
| 2.5@1A | |
| 75mV | |
| 100mV | |
| 6 | |
| 120°C/W | |
| 35°C/W | |
| Current Limit|Excellent Line and Load Regulation|Safe Area Protection|Thermal Shutdown Protection | |
| -55 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 2.54(Max) |
| Package Width | 9.09(Max) |
| Package Length | 9.09(Max) |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 20 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
