Teledyne e2v5962-87515123A(CYPRESS)EPROM
EPROM UV 64K-bit 8K x 8 25ns 28-Pin Windowed CLLCC
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 64K | |
| 8Kx8 | |
| Yes | |
| UV | |
| 25 | |
| CMOS | |
| In System|External | |
| Parallel | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -0.5 to 14 | |
| 140 | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 2.54(Max) |
| Package Width | 11.68(Max) |
| Package Length | 11.68(Max) |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | Windowed CLLCC |
| 28 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
