| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Level Uni-Color | |
| Standard LED | |
| Yellow | |
| 2 | |
| AlGaInP | |
| Circular | |
| Right Angle | |
| 2mcd | |
| 587 | |
| 591 | |
| 30 | |
| 20 | |
| 2.4 | |
| 12 | |
| No | |
| 80 | |
| -40 | |
| 100 | |
| No | |
| Yellow | |
| Yellow | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 11.56 mm |
| Package Width | 4.57(Max) mm |
| Package Length | 16.89 mm |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

