| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Chip LED | |
| Green/Red | |
| 2 | |
| Circular | |
| Non Diffused | |
| Right Angle | |
| 8mcd|6.5mcd | |
| 570/586 | |
| 40 | |
| 30 | |
| 20 | |
| 2.6 | |
| 5(Min) | |
| 2 | |
| No | |
| 100 | |
| -55 | |
| 100 | |
| No | |
| Green/Super Red | |
| Green/Super Red | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 5 |
| Package Width | 4.3 |
| Package Length | 8.8 |
| PCB changed | 4 |
| 4 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

