TE Connectivity5887046-1射频连接器
Conn Type F 0Hz to 1GHz 75Ohm Solder ST Thru-Hole RCP Tin Over Nickel Box
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.10 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type F | |
| RCP | |
| Solder | |
| Straight | |
| SKT | |
| Tin Over Nickel | |
| 0 to 1G | |
| 75 | |
| Threaded | |
| Standard | |
| -55 | |
| 85 | |
| Box | |
| 9.5 | |
| 9.5 | |
| 20.57 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

