Bourns5800-101-RC含铅电感器
High Current RF Choke Bobbin Core 100uH 10% 1KHz Ferrite 0.8A 0.21Ohm DCR AXL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 100u | |
| 10 | |
| 10% | |
| 1K | |
| 0.8 | |
| 1.1 | |
| 0.21 | |
| Through Hole | |
| Axial | |
| 2 | |
| -40 | |
| 125 | |
| 6.99 | |
| 17.78 |
This high current rf choke 5800-101-RC leaded inductor from Bourns is very suitable for tape and reel packaging for auto placement. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its test frequency is 1K Hz. It has a tolerance of 10%. This device is made with bobbin core technology. This product is 17.78 mm long with a diameter of 6.99 mm. This leaded inductor has a maximum DC current of 632m A with a maximum resistance of 208m Ohm. It has an inductance of 100u H.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

