TE Connectivity5749111-7SCSI 连接器
Conn SCSI PL 80 POS 1.27mm IDT RA Cable Mount 80 Terminal 1 Port Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| SCSI | |
| PL | |
| 80 | |
| 80 | |
| 1 | |
| IDT | |
| 1.27 | |
| Right Angle | |
| 1/Contact | |
| 30VAC | |
| 1000 | |
| 25 | |
| -55 | |
| 105 | |
| 500 | |
| Tube | |
| 59.16 | |
| 14.94 | |
| Cable Mount | |
| Gold Over Palladium Nickel | |
| Phosphor Bronze |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

