TE Connectivity5748677-4抽缩起动适配器
Backshell/Cable Clamp 180° 4 Shell Size Nickel Over Copper Thermoplastic
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 4 | |
| 180° | |
| Thermoplastic | |
| Nickel Over Copper | |
| Backshell/Cable Clamp | |
| 69.54 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

