TE Connectivity5747847-6D-超小型连接器
Conn D-Sub SKT 37 POS 1.38mm Solder RA Thru-Hole 37 Terminal 1 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 37 | |
| 37 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| SKT | |
| 6/Contact | |
| 250VDC|250VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 105 | |
| 500 | |
| Carbon Steel | |
| Tin Over Copper | |
| 4 | |
| No | |
| Tray | |
| 69.32 | |
| 18.8 | |
| 12.55 | |
| Black | |
| Contact Plating Thickness | (0.762/1.27)um |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

