TE Connectivity5747375-8D-超小型连接器
Conn D-Sub PIN 37 POS 1.38mm Solder ST Thru-Hole 37 Terminal 1 Port Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 37 | |
| 37 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Straight | |
| PIN | |
| 6/Contact | |
| 250VDC|250VAC | |
| 5000 | |
| 20 | |
| -55 | |
| 105 | |
| 100|500 | |
| Carbon Steel | |
| Tin Over Copper | |
| 4 | |
| No | |
| Tube | |
| 69.39 | |
| 12.55 | |
| 11.83 | |
| Black | |
| Contact Plating Thickness | (0.762/1.27)um|(Flash/(0.762/1.27)um) |
| Gold Over Nickel|Gold Over Palladium Nickel Over Nickel | |
| Brass | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

