TE Connectivity5745647-1连接器配件
Connector Accessories Retainer Straight Stainless Steel Zinc Kit
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Retainer | |
| Connector D-Subminiature | |
| Straight | |
| Stainless Steel | |
| Zinc | |
| Kit | |
| 7.11 | |
| 6.35 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

