Bourns5731-RC含铅电感器
Inductor High Current Toroid 40uH/30uH 15% 1KHz 4A 0.025Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 40u(OCL)/30u | |
| 15% | |
| 1K | |
| 4 | |
| 0.025 | |
| Through Hole | |
| Radial | |
| 8.64 | |
| 2 | |
| -55 | |
| 105 | |
| 21.59 | |
| 9.14 |
Use this high current 5731-RC leaded inductor from Bourns to resist changes in electric current in an electronic circuit. This part has a pitch of 8.64 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. This product is 9.14(Typ) mm deep. It has an inductance of 40u H. This leaded inductor has a maximum DC current of 4 A with a maximum resistance of 25m Ohm. It has a tolerance of 15%. Its test frequency is 1K Hz. This device utilizes toroid technology.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

