Bourns5722-RC含铅电感器
Inductor High Current Toroid 900uH/500uH 15% 1KHz 3.75A 0.175Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 900u(OCL)/500u | |
| 15% | |
| 1K | |
| 3.75 | |
| 0.175 | |
| Through Hole | |
| Radial | |
| 19.05 | |
| 2 | |
| -55 | |
| 105 | |
| 53.98 | |
| 23.79 |
This high current 5722-RC leaded inductor from Bourns is available for both power applications and RF applications. This part has a pitch of 19.05 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 23.79(Typ) mm deep. It has an inductance of 900u H. This device is made with toroid technology. This leaded inductor has a maximum DC current of 3.75 A with a maximum resistance of 175m Ohm. It has a tolerance of 15%. Its test frequency is 1K Hz.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

