Bourns5703-RC含铅电感器
Inductor High Current Toroid 125uH/70uH 15% 1KHz 2.75A 0.12Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 125u(OCL)/70u | |
| 15% | |
| 1K | |
| 2.75 | |
| 0.12 | |
| Through Hole | |
| Radial | |
| 7.62 | |
| 2 | |
| -55 | |
| 105 | |
| 22.23 | |
| 11.1 |
This high current 5703-RC leaded inductor from Bourns resists changes in electric current passing through it. This part has a pitch of 7.62 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This leaded inductor has a maximum DC current of 2.75 A with a maximum resistance of 120m Ohm. Its test frequency is 1K Hz. It has a tolerance of 15%. It has an inductance of 125u H. This device is made with toroid technology. This product is 11.1(Typ) mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

