| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Tri-Level Uni-Color | |
| Standard LED | |
| Green | |
| 3 | |
| Circular | |
| Tinted Diffused | |
| Right Angle | |
| 10mcd | |
| 568 | |
| 565 | |
| 70 | |
| 25 | |
| 10 | |
| 2.5 | |
| 5 | |
| 2.1 | |
| No | |
| 105 | |
| -40 | |
| 85 | |
| No | |
| 15 | |
| Green | |
| Green | |
| No | |
| No | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 10.16 |
| Package Width | 5.08 |
| Package Length | 14.37 |
| PCB changed | 6 |
| 6 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
