Dialight570-0100-132FLED
LED Tri-Level Tri-Color Green/Red/Yellow 565nm/627nm/590nm 6-Pin Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Tri-Level Tri-Color | |
| Standard LED | |
| Green|Red|Yellow | |
| 3 | |
| Circular | |
| Colored Diffused | |
| Right Angle | |
| 10mcd|15mcd|8mcd | |
| 568|625|588 | |
| 565|627|590 | |
| 70 | |
| 25/30/30 | |
| 10 | |
| 2.5 | |
| 5 | |
| 105 | |
| -40 | |
| 85 | |
| Yes | |
| Green|Red|Yellow | |
| No | |
| No | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 10.16 mm |
| Package Width | 14.37 mm |
| Package Length | 5.08 mm |
| PCB changed | 6 |
| 6 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
