Grayhill56SP30-01-1-11NSwitch Rotary
Switch Rotary SP11T 11 Flatted Shaft PC Pins 0.2A 115VAC 30VDC
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| SP11T | |
| 30 | |
| 11 | |
| 1 | |
| 1 | |
| 0.2 | |
| 600VAC | |
| 50000 | |
| 15 | |
| 0.064 | |
| 3.18 | |
| 9.53 | |
| Non-Shorting | |
| Fixed | |
| Silicone Rubber/Silicone Rubber | |
| Shaft/Panel | |
| Silicone Rubber/Silicone Rubber | |
| Panel Mount/Through Hole | |
| PC Pins | |
| 2.79 | |
| 12 | |
| Thermoset Plastic | |
| Zinc Die Cast | |
| Straight | |
| 6.35 | |
| 12.7 | |
| 12.7 | |
| 9.58 | |
| 12.7 | |
| 12.7 | |
| 25.46 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

