Visual Communications5693F1_5_7-ALED
LED Tri-Level Uni-Color Green/Red/Yellow 562nm/650nm/585nm 6-Pin Bag
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8531.20.00.20 | |
| Automotive | No |
| PPAP | No |
| Tri-Level Uni-Color | |
| Standard LED | |
| Green|Red|Yellow | |
| 3 | |
| Circular | |
| Right Angle | |
| 16mcd|10mcd|6.3mcd | |
| 562|650|585 | |
| 30 | |
| 3 | |
| 5(Min) | |
| Yes | |
| Green|Red|Yellow | |
| No | |
| Yes | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 15.24 |
| Package Width | 4.83 |
| Package Length | 12.4 |
| PCB changed | 6 |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

