Dialight568-2232-110FLED
LED Quad-Level Uni-Color Green/Red/Red 565nm/635nm/635nm 8-Pin Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Quad-Level Uni-Color | |
| Standard LED | |
| Red|Green | |
| 3 | |
| Circular | |
| Colored Non Diffused | |
| Right Angle | |
| 29mcd|50mcd | |
| 565/635/635 | |
| 45 | |
| 30 | |
| 10 | |
| 2.8 | |
| 100 | |
| -55 | |
| 100 | |
| No | |
| Hi-Eff. Red|Hi-Eff. Green | |
| No | |
| No | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 16.51 mm |
| Package Width | 4.32(Max) mm |
| Package Length | 14.35 mm |
| PCB changed | 8 |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

