| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Quad-Level Uni-Color | |
| Standard LED | |
| Green | |
| 4 | |
| Circular | |
| Colored Non Diffused | |
| Right Angle | |
| 50mcd | |
| 565 | |
| 45 | |
| 30 | |
| 10 | |
| 2.8 | |
| 5 | |
| 100 | |
| -55 | |
| 100 | |
| Yes | |
| Hi-Eff. Green | |
| No | |
| No | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 20.32 mm |
| Package Width | 14.35 mm |
| Package Length | 4.32 mm |
| PCB changed | 8 |
| 8 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
