Dialight568-0122-232FLED
LED Quad-Level Bi-Color Green/Green/Green/Yellow 565nm/565nm/565nm/585nm 8-Pin
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Quad-Level Bi-Color | |
| Standard LED | |
| Green|Yellow | |
| 4 | |
| Rectangular | |
| Right Angle | |
| 6.4mcd(Max) | |
| 565|585 | |
| 10 | |
| 2.8 | |
| 5(Min) | |
| No | |
| Green|Yellow | |
| No | |
| No | |
| Mounting | Through Hole |
| Package Height | 12.7 mm |
| Package Width | 5.08(Max) mm |
| Package Length | 18.44 mm |
| PCB changed | 8 |
| 8 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
