TE Connectivity5677574004热缩管
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Tubing | |
| Straight | |
| Irradiated Modified Polyolefin | |
| Black | |
| Thin | |
| 19.68K | |
| 6 | |
| 2 | |
| -55 | |
| 135 | |
| Spool | |
| 0.65 | |
| 1200 | |
| 3:1 |
Whether you have skinny wires or thick cables this tubing 5677574004 heat shrink from TE Connectivity will take care of them. This heat shrink tubing has a minimum operating temperature of -55 °C and a maximum of 135 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

