| Not Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Red | |
| 1 | |
| Rectangular | |
| Colored Diffused | |
| Right Angle | |
| 7.4mcd | |
| 635 | |
| 140 | |
| 30 | |
| 20 | |
| 2.8 | |
| 5(Min) | |
| 100 | |
| -55 | |
| 100 | |
| Yes | |
| Red | |
| Red | |
| No | |
| No | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 7.11 mm |
| Package Width | 3.68 mm |
| Package Length | 15.11 mm |
| PCB changed | 2 |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
