TE Connectivity5650875-5背板连接器
Conn DIN 41612 RCP 150 POS 2.54mm Solder RA Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| RCP | |
| 150 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 1.5/Contact | |
| 250VAC | |
| 15 | |
| -55 | |
| 105 | |
| Box | |
| 139.6 | |
| 10.49 | |
| 2.79 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

