TE Connectivity5646954-2背板连接器
Conn Backplane HDR 4 POS 3mm Press Fit RA Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backplane | |
| HDR | |
| 4 | |
| Press Fit | |
| 3 | |
| Right Angle | |
| 10/Contact | |
| 250VDC|250VAC | |
| -55 | |
| 125 | |
| Tube | |
| 15 | |
| 22.34 | |
| 14.28 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

