| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Tri-Level Bi-Color | |
| Standard LED | |
| Red|Yellow | |
| 2 | |
| Circular | |
| Right Angle | |
| 1.6mcd | |
| 635|585 | |
| 60 | |
| 2 | |
| 2.2/2.7 | |
| No | |
| Red|Yellow | |
| No | |
| No | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 15.24 mm |
| Package Width | 17.32 mm |
| Package Length | 4.31(Max) mm |
| PCB changed | 6 |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

