| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.41.00.00 |
| Automotive | No |
| PPAP | No |
| Type | Uni-Color |
| Color | Yellow |
| Number of LEDs | 1 |
| Lens Dimensions (mm) | 3x3x4.7 |
| Peak Wavelength (nm) | 594 |
| Intensity | 200mcd |
| Indicator Technology | LED |
| Maximum Forward Voltage (V) | 2.4 |
| Maximum Forward Current (mA) | 50 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 100 |
| Typical Forward Voltage (V) | 1.9 |
| Internal Protection | No |
| Supplier Color | Clear |
| Housing Color | Black |
| Mounting Hole Diameter (mm) | 4.01 |
| High Power | No |
| Lens Appearance | Water Clear |
| LED Material | AlInGaP |
| Mounting Orientation | Top Mount |
| High Brightness | Yes |
| Lens Shape Type | Circular |
| Diameter | 4.83 |
| Mounting | Panel |
| Package Height | 15.07 |
| PCB changed | 2 |
| Pin Count | 2 |