| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.41.00.00 |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Uni-Color |
| Color | White |
| Number of LEDs | 1 |
| Lens Dimensions (mm) | 17.8x17.8x8.9 |
| Intensity | 5350mcd |
| Indicator Technology | LED |
| Maximum Forward Voltage (V) | 24 |
| Maximum Forward Current (mA) | 16(Typ) |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |
| Typical Forward Voltage (V) | 24 |
| Internal Protection | No |
| Supplier Color | White |
| IP Rating | IP66 |
| Housing Material | Nickel Plated Brass |
| Mounting Hole Diameter (mm) | 25.4 |
| High Power | No |
| LED Material | AlInGaP|InGaN |
| Mounting Orientation | Top Mount |
| High Brightness | No |
| Lens Shape Type | Circular |
| Diameter | 19.8 |
| Mounting | Panel |
| Package Length | 35.6(Max) |
| PCB changed | 2 |
| Pin Count | 2 |