TE Connectivity55679-1连接器端子
Ring Tongue Terminal 6AWG Copper Blue 46.89mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 6.35 | |
| Tin | |
| 6 | |
| 600V | |
| 90 | |
| Vinyl | |
| Loose | |
| 46.89 | |
| Blue | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

