TE Connectivity5555077-1电话及电信连接器
Conn RJ-25 F 6 POS 1.27mm Solder RA SMD 6 Terminal 1 Port Cat 3 Package
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-25 | |
| F | |
| 6 | |
| 6 | |
| 1 | |
| 6 | |
| Cat 3 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.5/Contact | |
| 150VAC | |
| 30 | |
| No | |
| -40 | |
| 70 | |
| Package | |
| Single | |
| 15.88 | |
| 20.71 | |
| 12.7 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

