TE Connectivity5553811-1SCSI 连接器
PCB D-Sub Connector, Receptacle, Cable-to-Board, 24 Position
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RCP | |
| 24 | |
| 24 | |
| Solder | |
| 2.16 | |
| Right Angle | |
| -40 | |
| 105 | |
| Package | |
| Panel Mount | |
| Gold | |
| Copper Alloy |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

