Amphenol Communications Solutions55510-130LF连接器插头及 PCB 插座
Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 30 Positions, 2.00mm (0.079in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 30 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 1/Contact | |
| 200VDC|200VAC | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 50 | |
| Tube | |
| 29.92 | |
| 6 | |
| 4.5 | |
| Minitek® | |
| Surface Mount |
Protect your printed circuit boards from accidental damages with FCI's socket strip 55510-130LF header connector. This SKT connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. This is a 2-row connector. It has a maximum voltage rating of 200 VDC|200VAC. Its pitch is 2 mm. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 29.92 mm long, 4.5 mm tall and 6 mm deep. This connector has an operating temperature of -55 to 125 °C. 55510-130LF is housed in black plastic.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

