TE Connectivity5536649-1背板连接器
Conn Backplane RCP 10Power POS 2mm Press Fit RA Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backplane | |
| RCP | |
| 10Power | |
| Press Fit | |
| 2 | |
| Right Angle | |
| 5/Contact | |
| 30VAC|30VDC | |
| 100 | |
| 10 | |
| -55 | |
| 125 | |
| 250 | |
| Tube | |
| 11.88 | |
| 22.45 | |
| 13.8 | |
| 3.56 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

