TE Connectivity553598-1SCSI 连接器
Conn SCSI PL 24 POS 1.27mm IDT RA Cable Mount 24 Terminal 1 Port Package
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.30 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| SCSI | |
| PL | |
| 24 | |
| 24 | |
| 1 | |
| IDT | |
| 1.27 | |
| Right Angle | |
| Package | |
| 55.25 | |
| 20.82 | |
| 15.24 | |
| Cable Mount | |
| Gold Over Palladium Nickel Over Nickel | |
| Copper Alloy |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

