| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Bi-Level Uni-Color | |
| Standard LED | |
| Yellow | |
| 2 | |
| Circular | |
| Diffused | |
| Right Angle | |
| 4.5mcd | |
| 585 | |
| 60 | |
| 20 | |
| 10 | |
| 7.5 | |
| 5 | |
| 7.5 | |
| No | |
| -40 | |
| 85 | |
| No | |
| Yellow | |
| Yellow | |
| No | |
| No | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 9.65 |
| Package Width | 4.32 |
| Package Length | 11 |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
