| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.41.00.00 |
| Automotive | No |
| PPAP | No |
| Type | Bi-Level Uni-Color Bi-Color |
| 产品类别 | Standard LED |
| Color | Green|Red |
| Number of LEDs | 2 |
| Lens Shape Type | Circular |
| Lens Appearance | Colored Diffused |
| Mounting Orientation | Right Angle |
| Intensity | 12.6mcd|10mcd |
| Peak Wavelength (nm) | 565/635 |
| Viewing Angle (°) | 60 |
| Test Current (mA) | 10 |
| Maximum Forward Voltage (V) | 2.8 |
| Maximum Power Dissipation (mW) | 100 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 100 |
| Lead Standoff | No |
| Supplier Color | Green|Red |
| High Power | No |
| High Brightness | No |
| Packaging | Bulk |
| Mounting | Through Hole |
| PCB changed | 2 |
| Pin Count | 2 |
| Lead Shape | Through Hole |