TE Connectivity5520258-3电话及电信连接器
Conn RJ-25 F 6 POS 1.27mm Solder ST Thru-Hole 6 Terminal 1 Port Cat 3 Box/Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-25 | |
| F | |
| 6 | |
| 6 | |
| 1 | |
| 6 | |
| Cat 3 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.5/Contact | |
| 150VAC | |
| 500 | |
| 20 | |
| 750 | |
| No | |
| -40 | |
| Shielding | No |
| 85 | |
| Package | |
| Single | |
| 16.13 | |
| 16.64 | |
| 16.51 | |
| Tab Direction | User Selectable |
| 10.16 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

