| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Standard LED | |
| Green/Red | |
| 1 | |
| Circular | |
| Right Angle | |
| 40mcd|90mcd | |
| 565/660 | |
| 60 | |
| 20 | |
| 2.1(Typ)/1.8(Typ) | |
| No | |
| Green/Red | |
| No | |
| No | |
| Mounting | Through Hole |
| Package Height | 6.1 mm |
| Package Width | 14.02 mm |
| Package Length | 6.1 mm |
| PCB changed | 2 |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
