| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Yellow | |
| 2 | |
| Circular | |
| Diffused | |
| Right Angle | |
| 12.3mcd | |
| 585 | |
| 60 | |
| 20 | |
| 20 | |
| 2.8 | |
| 5(Min) | |
| 60 | |
| -55 | |
| 100 | |
| Yes | |
| Yellow | |
| No | |
| No | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 6 mm |
| Package Width | 12.45 mm |
| Package Length | 12.45 mm |
| PCB changed | 4 |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
