Reduced Price
Molex54722-0304连接器插头及 PCB 插座
Conn Board to Board RCP 30 POS 0.5mm Solder ST SMD SlimStack T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 30 | |
| 2 | |
| Solder | |
| 0.5 | |
| Straight | |
| 0.5/Contact | |
| 50V | |
| 100 | |
| 40 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 0.096601 | |
| 10.1 | |
| 6 | |
| 1.15 | |
| SlimStack | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

