Reduced Price
Molex545991019接口连接器
Conn Interface PL 10 POS 2mm Solder ST Cable Mount 10 Terminal 1 Port Bag
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Interface | |
| PL | |
| 10 | |
| 10 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| 2/Contact | |
| 125VDC|125VAC | |
| 100 | |
| 30 | |
| -40 | |
| 85 | |
| 50 | |
| Bag | |
| 22.7 | |
| 40 | |
| 11 | |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

