PHOENIX CONTACT5452243连接器接线板
Conn PC Terminal Block F 12 POS 5.08mm Screw RA Cable Mount 12A Cardboard
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 12 | |
| 5.08 | |
| 1 | |
| 12 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 20 | |
| 60.96 | |
| 18.2 | |
| 15 | |
| Black | |
| Cable Mount |
Never worry about wires becoming undone by implementing this 5452243 PCB terminal block developed by Phoenix Contact. This F connector has 12 F contacts. Its pitch is 5.08 mm. It has a female type gender. It has a right angle body orientation. This device has a maximum current rating of 12 A. It uses the screw termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

