PHOENIX CONTACT5452158连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 7 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.9 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 37.48 | |
| 8.6 | |
| 12 | |
| 3.9 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this 5452158 connector from Phoenix Contact.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

