PHOENIX CONTACT5452092连接器插头及 PCB 插座
Conn Wire to Board HDR 2 POS 3.5mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 3.5 | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| 4.2 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 0.36 | |
| 8.4 | |
| 7.25 | |
| 9.2 | |
| 3.4 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this wire to board 5452092 header connector from Phoenix Contact. This HDR connector has 2 contacts that are plated with tin. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 160 V. This is a 1-row connector. Its pitch is 3.5 mm. This device has a maximum current rating of 8 A. It uses the solder termination method. This product is 7.25 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

