TE Connectivity54483-4分立接线罩连接器
Conn Housing RCP 4 POS 7.92mm Crimp ST Cable Mount Natural Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 4 | |
| 1 | |
| Crimp | |
| 7.92 | |
| Straight | |
| 31 | |
| 600VAC | |
| -40 | |
| 75 | |
| Bag | |
| 31.7 | |
| 7.92 | |
| 24.51 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

